UAL50-150RF8 | |
---|---|
DigiKey Part Number | 696-1462-ND |
Manufacturer | |
Manufacturer Product Number | UAL50-150RF8 |
Description | RES CHAS MNT 150 OHM 1% 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL50-150RF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥29.47300 | ¥294.73 |
25 | ¥28.41560 | ¥710.39 |
50 | ¥26.43400 | ¥1,321.70 |
100 | ¥21.94070 | ¥2,194.07 |
250 | ¥19.82604 | ¥4,956.51 |
500 | ¥18.17372 | ¥9,086.86 |
1,000 | ¥16.65375 | ¥16,653.75 |
5,000 | ¥16.35804 | ¥81,790.20 |