RTDS1206B-1K8 | |
---|---|
DigiKey Part Number | 696-1955-2-ND - Tape & Reel (TR) 696-1955-1-ND - Cut Tape (CT) 696-1955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTDS1206B-1K8 |
Description | SENSOR RTD 1KOHM 1206 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥15.51000 | ¥387.75 |
50 | ¥14.42800 | ¥721.40 |
100 | ¥13.70630 | ¥1,370.63 |
500 | ¥11.54232 | ¥5,771.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.82093 | ¥10,820.93 |
3,000 | ¥10.46022 | ¥31,380.66 |
5,000 | ¥10.09954 | ¥50,497.70 |