PFC10-0R11F1 | |
---|---|
DigiKey Part Number | 696-PFC10-0R11F1TR-ND - Tape & Reel (TR) 696-PFC10-0R11F1CT-ND - Cut Tape (CT) 696-PFC10-0R11F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFC10-0R11F1 |
Description | RES 0.11 OHM 1% 25W PFC10 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 25W Chip Resistor PFC10 (TO-126 SMT) Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC10-0R11F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | PFC10 (TO-126 SMT) | |
Supplier Device Package | ||
Size / Dimension | 0.472" L x 0.323" W (12.00mm x 8.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.25000 | ¥61.25 |
10 | ¥40.68000 | ¥406.80 |
50 | ¥32.50600 | ¥1,625.30 |
100 | ¥29.71370 | ¥2,971.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.12692 | ¥12,563.46 |
1,000 | ¥24.92751 | ¥24,927.51 |