Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 750V | |
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.23000 | ¥117.23 |
10 | ¥99.17500 | ¥991.75 |
100 | ¥72.12430 | ¥7,212.43 |
1,000 | ¥58.60101 | ¥58,601.01 |