CSRL3-0R05F2 | |
---|---|
DigiKey Part Number | 696-CSRL3-0R05F2TR-ND - Tape & Reel (TR) 696-CSRL3-0R05F2CT-ND - Cut Tape (CT) 696-CSRL3-0R05F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R05F2 |
Description | RES 0.05 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥2.86040 | ¥71.51 |
50 | ¥2.48760 | ¥124.38 |
100 | ¥1.94900 | ¥194.90 |
250 | ¥1.78284 | ¥445.71 |
500 | ¥1.45116 | ¥725.58 |
1,000 | ¥1.15093 | ¥1,150.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.11112 | ¥4,444.48 |
8,000 | ¥1.09039 | ¥8,723.12 |
12,000 | ¥1.04727 | ¥12,567.24 |
28,000 | ¥1.02654 | ¥28,743.12 |