CSRL3-0R01F2 | |
---|---|
DigiKey Part Number | 696-CSRL3-0R01F2TR-ND - Tape & Reel (TR) 696-CSRL3-0R01F2CT-ND - Cut Tape (CT) 696-CSRL3-0R01F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R01F2 |
Description | RES 0.01 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.70300 | ¥37.03 |
25 | ¥3.07360 | ¥76.84 |
50 | ¥2.59920 | ¥129.96 |
100 | ¥1.94570 | ¥194.57 |
250 | ¥1.73292 | ¥433.23 |
500 | ¥1.41800 | ¥709.00 |
1,000 | ¥1.10282 | ¥1,102.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.06344 | ¥4,253.76 |
8,000 | ¥1.04768 | ¥8,381.44 |
12,000 | ¥1.00436 | ¥12,052.32 |
28,000 | ¥0.98466 | ¥27,570.48 |