CSRL1-0R01F8 | |
---|---|
DigiKey Part Number | 696-1845-2-ND - Tape & Reel (TR) 696-1845-1-ND - Cut Tape (CT) 696-1845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL1-0R01F8 |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSRL1-0R01F8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥2.87360 | ¥71.84 |
50 | ¥2.13460 | ¥106.73 |
100 | ¥1.50490 | ¥150.49 |
250 | ¥1.34084 | ¥335.21 |
500 | ¥1.14920 | ¥574.60 |
1,000 | ¥0.87566 | ¥875.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73882 | ¥3,694.10 |
10,000 | ¥0.72239 | ¥7,223.90 |
25,000 | ¥0.69776 | ¥17,444.00 |
50,000 | ¥0.68408 | ¥34,204.00 |