Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 110 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 750V | |
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.50000 | ¥358.50 |
5 | ¥340.61000 | ¥1,703.05 |
10 | ¥322.68100 | ¥3,226.81 |
50 | ¥315.60760 | ¥15,780.38 |