Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Metal Clad | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 8.465" L x 1.181" W (215.00mm x 30.00mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.95000 | ¥279.95 |
10 | ¥233.78200 | ¥2,337.82 |
25 | ¥224.42320 | ¥5,610.58 |
50 | ¥212.91960 | ¥10,645.98 |
100 | ¥197.11900 | ¥19,711.90 |
250 | ¥195.58512 | ¥48,896.28 |