ASC0402-100KF1 | |
---|---|
DigiKey Part Number | 696-ASC0402-100KF1TR-ND - Tape & Reel (TR) 696-ASC0402-100KF1CT-ND - Cut Tape (CT) 696-ASC0402-100KF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC0402-100KF1 |
Description | RES 100 KOHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0402-100KF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.64900 | ¥6.49 |
50 | ¥0.43520 | ¥21.76 |
100 | ¥0.37110 | ¥37.11 |
500 | ¥0.26632 | ¥133.16 |
1,000 | ¥0.23439 | ¥234.39 |
5,000 | ¥0.17968 | ¥898.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16236 | ¥1,623.60 |
20,000 | ¥0.14776 | ¥2,955.20 |
30,000 | ¥0.14046 | ¥4,213.80 |
50,000 | ¥0.13226 | ¥6,613.00 |
100,000 | ¥0.12313 | ¥12,313.00 |