RTQ6360GQW | |
---|---|
DigiKey Part Number | 1028-RTQ6360GQWTR-ND - Tape & Reel (TR) 1028-RTQ6360GQWCT-ND - Cut Tape (CT) 1028-RTQ6360GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6360GQW |
Description | IC REG BUCK ADJ 500MA 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥20.20700 | ¥202.07 |
25 | ¥19.06320 | ¥476.58 |
100 | ¥16.24070 | ¥1,624.07 |
250 | ¥15.24916 | ¥3,812.29 |
500 | ¥13.34300 | ¥6,671.50 |
1,000 | ¥11.05566 | ¥11,055.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.29316 | ¥30,879.48 |
6,000 | ¥9.91194 | ¥59,471.64 |