RT9992ZQW | |
---|---|
DigiKey Part Number | 1028-RT9992ZQWTR-ND - Tape & Reel (TR) 1028-RT9992ZQWCT-ND - Cut Tape (CT) 1028-RT9992ZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9992ZQW |
Description | IC 5+2CH PMIC FOR CAMERA WQFN32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 7 Output Step-Down (Buck) Synchronous (2), Step-Up (Boost) Synchronous (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (2) 1MHz, 2MHz 32-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Step-Up (Boost) Synchronous (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (2) | |
Number of Outputs | 7 | |
Frequency - Switching | 1MHz, 2MHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, Adjustable, 0.8V ~ 5.5V | |
Voltage/Current - Output 2 | Adjustable, Adjustable, Adjustable, 0.8V ~ 5.5V | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Adjustable, 0.8V ~ 5.5V | |
w/LED Driver | Yes | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.94529 | ¥13,417.93 |
3,000 | ¥8.32838 | ¥24,985.14 |
7,500 | ¥8.01993 | ¥60,149.48 |
10,500 | ¥7.71147 | ¥80,970.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥16.34600 | ¥163.46 |
25 | ¥15.42120 | ¥385.53 |
100 | ¥13.14060 | ¥1,314.06 |
250 | ¥12.33836 | ¥3,084.59 |
500 | ¥10.79606 | ¥5,398.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥17.26600 | ¥172.66 |
25 | ¥14.68000 | ¥367.00 |
100 | ¥11.74610 | ¥1,174.61 |
250 | ¥10.30312 | ¥2,575.78 |
500 | ¥9.41374 | ¥4,706.87 |