RT9818C-29GVL | |
---|---|
DigiKey Part Number | 1028-RT9818C-29GVLTR-ND - Tape & Reel (TR) 1028-RT9818C-29GVLCT-ND - Cut Tape (CT) 1028-RT9818C-29GVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818C-29GVL |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.32170 | ¥232.17 |
250 | ¥2.15588 | ¥538.97 |
500 | ¥1.82422 | ¥912.11 |
1,000 | ¥1.40962 | ¥1,409.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28524 | ¥3,855.72 |
6,000 | ¥1.20233 | ¥7,213.98 |
15,000 | ¥1.11941 | ¥16,791.15 |
30,000 | ¥1.06136 | ¥31,840.80 |
75,000 | ¥1.03649 | ¥77,736.75 |