RT9080-28GJ5 | |
---|---|
DigiKey Part Number | 1028-RT9080-28GJ5TR-ND - Tape & Reel (TR) 1028-RT9080-28GJ5CT-ND - Cut Tape (CT) 1028-RT9080-28GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9080-28GJ5 |
Description | IC REG LDO 0.6A LOW IQ TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9080-28GJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.80560 | ¥70.14 |
100 | ¥2.08790 | ¥208.79 |
250 | ¥1.89236 | ¥473.09 |
500 | ¥1.56610 | ¥783.05 |
1,000 | ¥1.17461 | ¥1,174.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80762 | ¥2,422.86 |