RT8456GE | |
---|---|
DigiKey Part Number | RT8456GE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8456GE |
Description | IC LED DRIVER LINEAR SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming SOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |