RT8402GJ6 | |
---|---|
DigiKey Part Number | RT8402GJ6TR-ND - Tape & Reel (TR) RT8402GJ6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8402GJ6 |
Description | IC LED DRVR OFFL TRIAC TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80600 | ¥145.15 |
100 | ¥4.76830 | ¥476.83 |
250 | ¥4.45692 | ¥1,114.23 |
500 | ¥3.93874 | ¥1,969.37 |
1,000 | ¥3.10946 | ¥3,109.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90217 | ¥8,706.51 |
6,000 | ¥2.75706 | ¥16,542.36 |
15,000 | ¥2.65341 | ¥39,801.15 |
30,000 | ¥2.57049 | ¥77,114.70 |