RT8290GSP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,758
Unit Price: ¥13.18000
Datasheet

Similar


STMicroelectronics
In Stock: 34,826
Unit Price: ¥19.21000
Datasheet

RT8290GSP

DigiKey Part Number
1028-1047-2-ND - Tape & Reel (TR)
1028-1047-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT8290GSP
Description
IC REG BUCK ADJUSTABLE 3A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
340kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number