RT8008GB | |
---|---|
DigiKey Part Number | 1028-RT8008GBTR-ND - Tape & Reel (TR) 1028-RT8008GBCT-ND - Cut Tape (CT) 1028-RT8008GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8008GB |
Description | IC REG BUCK ADJ 600MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.72100 | ¥57.21 |
25 | ¥5.37240 | ¥134.31 |
100 | ¥4.38560 | ¥438.56 |
250 | ¥4.07360 | ¥1,018.40 |
500 | ¥3.46698 | ¥1,733.49 |
1,000 | ¥2.77357 | ¥2,773.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.51356 | ¥7,540.68 |
6,000 | ¥2.34020 | ¥14,041.20 |
15,000 | ¥2.25353 | ¥33,802.95 |
30,000 | ¥2.16685 | ¥65,005.50 |