RT6365GQW | |
---|---|
DigiKey Part Number | 1028-RT6365GQWTR-ND - Tape & Reel (TR) 1028-RT6365GQWCT-ND - Cut Tape (CT) 1028-RT6365GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6365GQW |
Description | IC REG BUCK ADJ 5A 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.66400 | ¥386.64 |
25 | ¥36.55200 | ¥913.80 |
100 | ¥31.67810 | ¥3,167.81 |
250 | ¥30.05352 | ¥7,513.38 |
500 | ¥26.96688 | ¥13,483.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.74319 | ¥34,114.78 |
3,000 | ¥21.60604 | ¥64,818.12 |