RT6266GSP | |
---|---|
DigiKey Part Number | 1028-1399-2-ND - Tape & Reel (TR) 1028-1399-1-ND - Cut Tape (CT) 1028-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6266GSP |
Description | IC REG BUCK ADJ 2.4A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.29400 | ¥152.94 |
25 | ¥14.42480 | ¥360.62 |
100 | ¥12.29020 | ¥1,229.02 |
250 | ¥11.53988 | ¥2,884.97 |
500 | ¥10.09740 | ¥5,048.70 |
1,000 | ¥8.36639 | ¥8,366.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.89624 | ¥17,240.60 |