RT6224DHGJ6F | |
---|---|
DigiKey Part Number | RT6224DHGJ6FTR-ND - Tape & Reel (TR) RT6224DHGJ6FCT-ND - Cut Tape (CT) RT6224DHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6224DHGJ6F |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.12080 | ¥153.02 |
100 | ¥4.99620 | ¥499.62 |
250 | ¥4.64100 | ¥1,160.25 |
500 | ¥3.94966 | ¥1,974.83 |
1,000 | ¥3.15973 | ¥3,159.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44410 | ¥7,332.30 |