RT5785AGJ8F | |
---|---|
DigiKey Part Number | 1028-1334-2-ND - Tape & Reel (TR) 1028-1334-1-ND - Cut Tape (CT) 1028-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5785AGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.26600 | ¥92.66 |
25 | ¥8.80040 | ¥220.01 |
100 | ¥7.22770 | ¥722.77 |
250 | ¥6.75644 | ¥1,689.11 |
500 | ¥5.97092 | ¥2,985.46 |
1,000 | ¥4.71384 | ¥4,713.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.39958 | ¥13,198.74 |
6,000 | ¥4.17961 | ¥25,077.66 |
15,000 | ¥4.02248 | ¥60,337.20 |