RT5707WSC | |
---|---|
DigiKey Part Number | RT5707WSCTR-ND - Tape & Reel (TR) RT5707WSCCT-ND - Cut Tape (CT) RT5707WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5707WSC |
Description | IC REG BUCK PROG 1.2V 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 600mA 8-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.6x0.90) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36560 | ¥336.56 |
250 | ¥3.12540 | ¥781.35 |
500 | ¥2.64456 | ¥1,322.28 |
1,000 | ¥2.04352 | ¥2,043.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78526 | ¥5,355.78 |