EVB_RT9073N-33GB | |
---|---|
DigiKey Part Number | EVB_RT9073N-33GB-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9073N-33GB |
Description | EVAL MODULE FOR RT9073N-33GB |
Customer Reference | |
Detailed Description | RT9073N 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 250mA | |
Voltage - Input | 1.2V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | RT9073N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.79000 | ¥362.79 |