EVB_RT1719GQW | |
---|---|
DigiKey Part Number | 1028-EVB_RT1719GQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT1719GQW |
Description | EVALUATION BOARD FOR RT1719GQW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT1719 USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | RT1719 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.46000 | ¥584.46 |