RADIOTRAP-4S1 | |
---|---|
DigiKey Part Number | 357-RADIOTRAP-4S1-ND |
Manufacturer | |
Manufacturer Product Number | RADIOTRAP-4S1 |
Description | 1 CH REMOTE CONTROL SYS 12/24VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | LoRa | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 1 Channel | |
Voltage - Supply | 6V ~ 32V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,601.81000 | ¥1,601.81 |
10 | ¥1,501.66400 | ¥15,016.64 |
25 | ¥1,426.57960 | ¥35,664.49 |