RADIOTRAP-4R4 | |
---|---|
DigiKey Part Number | 357-RADIOTRAP-4R4-ND |
Manufacturer | |
Manufacturer Product Number | RADIOTRAP-4R4 |
Description | 4 CH RECEIVER 12/24VDC, 250M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | LoRa | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 4 Channels | |
Voltage - Supply | 6V ~ 32V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,060.65000 | ¥1,060.65 |
10 | ¥1,000.02100 | ¥10,000.21 |
25 | ¥939.41680 | ¥23,485.42 |