QUANTA-4T8 | |
---|---|
DigiKey Part Number | 357-QUANTA-4T8-ND |
Manufacturer | |
Manufacturer Product Number | QUANTA-4T8 |
Description | 8 CH HAND HELD TRANSMITTER, 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | LoRa | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 8 Switches | |
Voltage - Supply | 2.9V ~ 3.3V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.66000 | ¥828.66 |
10 | ¥781.28600 | ¥7,812.86 |
25 | ¥733.93840 | ¥18,348.46 |
100 | ¥686.58860 | ¥68,658.86 |