QUANTA-4S2 | |
---|---|
DigiKey Part Number | 357-QUANTA-4S2-ND |
Manufacturer | |
Manufacturer Product Number | QUANTA-4S2 |
Description | 2 CH REMOTE CONTROL SYS 12-30VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | LoRa | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 2 Channels | |
Voltage - Supply | 2.9V ~ 3.3V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,143.28000 | ¥1,143.28 |
10 | ¥1,073.96100 | ¥10,739.61 |
25 | ¥1,021.99400 | ¥25,549.85 |