HORNETPRO-8S2 | |
---|---|
DigiKey Part Number | HORNETPRO-8S2-ND |
Manufacturer | |
Manufacturer Product Number | HORNETPRO-8S2 |
Description | 2 CH REMOTE CONTROL SYS 12-30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 868MHz Handheld, 2 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Handheld, 2 Channel | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP68 | |
Voltage - Supply | 12V ~ 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥921.85000 | ¥921.85 |
10 | ¥869.16500 | ¥8,691.65 |
25 | ¥816.48840 | ¥20,412.21 |
100 | ¥763.81040 | ¥76,381.04 |