FOBLOQF-4T2 | |
---|---|
DigiKey Part Number | FOBLOQF-4T2-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQF-4T2 |
Description | KEYFOB TRANSMITTER FM 2CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz KEELOQ Digital |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | KEELOQ | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | Digital | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 150m Range | |
Voltage - Supply | 2.3V ~ 3.3V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.95000 | ¥218.95 |
10 | ¥202.08500 | ¥2,020.85 |
25 | ¥185.24280 | ¥4,631.07 |
100 | ¥171.20930 | ¥17,120.93 |
250 | ¥162.78900 | ¥40,697.25 |
500 | ¥151.56234 | ¥75,781.17 |