FOBBER-4T2 | |
---|---|
DigiKey Part Number | FOBBER-4T2-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-4T2 |
Description | 2 CH TRANSMITTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM | |
Frequency | 433MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | 100m Range, IP68 | |
Voltage - Supply | 2.9V ~ 3.3V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥254.00200 | ¥1,270.01 |
10 | ¥234.47200 | ¥2,344.72 |
25 | ¥214.93160 | ¥5,373.29 |
100 | ¥198.64800 | ¥19,864.80 |
250 | ¥188.87852 | ¥47,219.63 |