CBA-UFLSMAFRP-10IP | |
---|---|
DigiKey Part Number | 357-CBA-UFLSMAFRP-10IP-ND |
Manufacturer | |
Manufacturer Product Number | CBA-UFLSMAFRP-10IP |
Description | CBL ASSY SMA-U.FL JCK-PLG 3.937" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to U.FL (UMCC) RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to U.FL (UMCC) | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-178 | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11 | ¥86.65273 | ¥953.18 |