ANT-4HELH44-SMA | |
---|---|
DigiKey Part Number | 357-ANT-4HELH44-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-4HELH44-SMA |
Description | 433MHZ HELICAL 44X10.5MM HINGED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 433MHz Helical RF Antenna 2.5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.732" (44.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.41000 | ¥75.41 |
10 | ¥68.12000 | ¥681.20 |
25 | ¥64.94920 | ¥1,623.73 |
100 | ¥56.39620 | ¥5,639.62 |
250 | ¥53.86132 | ¥13,465.33 |
500 | ¥49.10898 | ¥24,554.49 |
1,000 | ¥42.77234 | ¥42,772.34 |