008-315F | |
---|---|
DigiKey Part Number | 008-315F-ND |
Manufacturer | |
Manufacturer Product Number | 008-315F |
Description | RECEIVER FM REMOTE 315MHZ 4RELAY |
Customer Reference | |
Detailed Description | RF Receiver 315MHz KEELOQ Relay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Modulation or Protocol | KEELOQ | |
Frequency | 315MHz | |
Applications | - | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 9V ~ 16V | |
Base Product Number |