SEWF3951DL400P9 | |
---|---|
DigiKey Part Number | 4506-SEWF3951DL400P9TR-ND - Tape & Reel (TR) 4506-SEWF3951DL400P9CT-ND - Cut Tape (CT) 4506-SEWF3951DL400P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3951DL400P9 |
Description | 0.0004 OHM 0.5% 15W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 µOhms ±0.5% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.512" L x 0.394" W (13.00mm x 10.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥26.97700 | ¥269.77 |
50 | ¥20.78880 | ¥1,039.44 |
100 | ¥18.90880 | ¥1,890.88 |
500 | ¥15.59124 | ¥7,795.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥14.48552 | ¥17,382.62 |
3,600 | ¥13.82207 | ¥49,759.45 |