PWWR0016F75R0K9

DigiKey Part Number
4506-PWWR0016F75R0K9-ND
Manufacturer
Manufacturer Product Number
PWWR0016F75R0K9
Description
75 OHMS 1% 16W 100PPM/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 16W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 370°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.453" Dia x 2.028" L (11.50mm x 51.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.36000¥53.36
10¥34.97300¥349.73
50¥27.93360¥1,396.68
100¥25.79590¥2,579.59
500¥22.23184¥11,115.92
1,000¥21.14384¥21,143.84