PWWR0016F1K80K9 | |
---|---|
DigiKey Part Number | 4506-PWWR0016F1K80K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0016F1K80K9 |
Description | 1.8 KOHMS 1% 16W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 16W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 370°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.453" Dia x 2.028" L (11.50mm x 51.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥34.97300 | ¥349.73 |
50 | ¥27.93360 | ¥1,396.68 |
100 | ¥25.79590 | ¥2,579.59 |
500 | ¥22.23184 | ¥11,115.92 |
1,000 | ¥21.14384 | ¥21,143.84 |