PWWR0013FR500K9 | |
---|---|
DigiKey Part Number | 4506-PWWR0013FR500K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013FR500K9 |
Description | 0.5OHMS 1% 13.5W +100PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥31.72300 | ¥317.23 |
25 | ¥30.58640 | ¥764.66 |
50 | ¥28.45360 | ¥1,422.68 |
100 | ¥23.61630 | ¥2,361.63 |
250 | ¥21.34024 | ¥5,335.06 |
500 | ¥19.56182 | ¥9,780.91 |
1,000 | ¥17.92578 | ¥17,925.78 |