PWWR0013F150RK9 | |
---|---|
DigiKey Part Number | 4506-PWWR0013F150RK9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F150RK9 |
Description | 150 OHMS 1% 13W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥30.31000 | ¥303.10 |
50 | ¥24.05380 | ¥1,202.69 |
100 | ¥22.15500 | ¥2,215.50 |
500 | ¥18.99106 | ¥9,495.53 |
1,000 | ¥18.02554 | ¥18,025.54 |