PWWR0013F10R0K9 | |
---|---|
DigiKey Part Number | 4506-PWWR0013F10R0K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F10R0K9 |
Description | 10OHMS 1% 13.5W +100PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥33.14200 | ¥331.42 |
25 | ¥27.59040 | ¥689.76 |
50 | ¥24.18200 | ¥1,209.10 |
100 | ¥21.32830 | ¥2,132.83 |
250 | ¥18.25432 | ¥4,563.58 |
500 | ¥17.60678 | ¥8,803.39 |