PWWR0013F100RK9 | |
---|---|
DigiKey Part Number | 4506-PWWR0013F100RK9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F100RK9 |
Description | 100OHMS 1% 13.5W +100PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥31.86900 | ¥318.69 |
25 | ¥26.51680 | ¥662.92 |
50 | ¥23.23120 | ¥1,161.56 |
100 | ¥20.48110 | ¥2,048.11 |
250 | ¥17.51844 | ¥4,379.61 |
500 | ¥16.76842 | ¥8,384.21 |