PEWM5930FL200K9 | |
---|---|
DigiKey Part Number | 4506-PEWM5930FL200K9TR-ND - Tape & Reel (TR) 4506-PEWM5930FL200K9CT-ND - Cut Tape (CT) 4506-PEWM5930FL200K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM5930FL200K9 |
Description | 0.0002 OHMS 1% 15W 100PPM/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥8.94900 | ¥89.49 |
50 | ¥6.58600 | ¥329.30 |
100 | ¥5.85110 | ¥585.11 |
500 | ¥4.56564 | ¥2,282.82 |
1,000 | ¥4.17214 | ¥4,172.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.17210 | ¥8,344.20 |
4,000 | ¥3.75227 | ¥15,009.08 |
6,000 | ¥3.48988 | ¥20,939.28 |
10,000 | ¥3.27997 | ¥32,799.70 |