MMFR6518B2K50V9 | |
---|---|
DigiKey Part Number | 4506-MMFR6518B2K50V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR6518B2K50V9 |
Description | 2.5 KOHMS 0.1% 1W 5PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.720" L (6.50mm x 18.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥35.35100 | ¥353.51 |
50 | ¥28.24660 | ¥1,412.33 |
100 | ¥26.09080 | ¥2,609.08 |
500 | ¥22.49438 | ¥11,247.19 |
1,000 | ¥21.39656 | ¥21,396.56 |