MMFR5215B20K0V9 | |
---|---|
DigiKey Part Number | 4506-MMFR5215B20K0V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR5215B20K0V9 |
Description | 20KOHMS 0.1% 0.75W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.583" L (5.20mm x 14.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥30.14600 | ¥301.46 |
25 | ¥29.06600 | ¥726.65 |
50 | ¥27.03660 | ¥1,351.83 |
100 | ¥22.44070 | ¥2,244.07 |
250 | ¥20.27788 | ¥5,069.47 |
500 | ¥18.58798 | ¥9,293.99 |
1,000 | ¥17.03337 | ¥17,033.37 |