HVLR1905F3M00K9 | |
---|---|
DigiKey Part Number | 4506-HVLR1905F3M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F3M00K9 |
Description | RES 3M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.63000 | ¥101.63 |
10 | ¥69.58400 | ¥695.84 |
50 | ¥57.25140 | ¥2,862.57 |
100 | ¥53.49810 | ¥5,349.81 |
500 | ¥47.22784 | ¥23,613.92 |
1,000 | ¥45.31132 | ¥45,311.32 |