EBWM2512FL500S9 | |
---|---|
DigiKey Part Number | 4506-EBWM2512FL500S9TR-ND - Tape & Reel (TR) 4506-EBWM2512FL500S9CT-ND - Cut Tape (CT) 4506-EBWM2512FL500S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWM2512FL500S9 |
Description | 2512 0.0005OHMS 6W 1% AEC-Q200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.11640 | ¥77.91 |
50 | ¥2.71080 | ¥135.54 |
100 | ¥2.12390 | ¥212.39 |
250 | ¥1.94308 | ¥485.77 |
500 | ¥1.58154 | ¥790.77 |
1,000 | ¥1.25438 | ¥1,254.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21101 | ¥4,844.04 |
8,000 | ¥1.18841 | ¥9,507.28 |
12,000 | ¥1.14142 | ¥13,697.04 |
28,000 | ¥1.11882 | ¥31,326.96 |