EBWM2512F1L00S9 | |
---|---|
DigiKey Part Number | 4506-EBWM2512F1L00S9TR-ND - Tape & Reel (TR) 4506-EBWM2512F1L00S9CT-ND - Cut Tape (CT) 4506-EBWM2512F1L00S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWM2512F1L00S9 |
Description | RES 0.001 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥3.68600 | ¥36.86 |
50 | ¥2.64840 | ¥132.42 |
100 | ¥2.32260 | ¥232.26 |
500 | ¥1.78038 | ¥890.19 |
1,000 | ¥1.60863 | ¥1,608.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.42789 | ¥5,711.56 |
8,000 | ¥1.25619 | ¥10,049.52 |
12,000 | ¥1.22004 | ¥14,640.48 |
20,000 | ¥1.13870 | ¥22,774.00 |
28,000 | ¥1.12967 | ¥31,630.76 |