708 236 3 RT | |
---|---|
DigiKey Part Number | 2172-7082363RT-ND |
Manufacturer | |
Manufacturer Product Number | 708 236 3 RT |
Description | STRIPPER PVC INSULATION 4-6AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For PVC Cable, 4 ~ 6 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | PVC Cable, 4 ~ 6 AWG | |
Features | Adjustable Strip Lengths, Ergonomic, Replaceable Blades | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,642.29000 | ¥1,642.29 |
5 | ¥1,522.05600 | ¥7,610.28 |
10 | ¥1,473.06400 | ¥14,730.64 |
25 | ¥1,410.78080 | ¥35,269.52 |