680-10714788 | |
---|---|
DigiKey Part Number | 3100-680-10714788-ND |
Manufacturer | |
Manufacturer Product Number | 680-10714788 |
Description | FOR EXAMPLE TO USE WITH FLAT CON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Rectangular Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.29000 | ¥270.29 |
5 | ¥255.28600 | ¥1,276.43 |
10 | ¥240.27600 | ¥2,402.76 |
25 | ¥232.76560 | ¥5,819.14 |